Technical documents
Specifications
Brand
DeutschType
Plug Housing
Number Of Contacts
50
Gender
Male
Number Of Rows
5
Current Rating
7.5A
Mounting Type
PCB
Series
DRC
Colour
Black
IP Rating
IP68
Height
35.76mm
Width
68.58mm
Depth
36.45mm
Housing Material
PA, PPS
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Deutsch, DRC Automotive Connector Plug Black PCB 50 Way DRC26-50S01
1
P.O.A.
Deutsch, DRC Automotive Connector Plug Black PCB 50 Way DRC26-50S01
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DeutschType
Plug Housing
Number Of Contacts
50
Gender
Male
Number Of Rows
5
Current Rating
7.5A
Mounting Type
PCB
Series
DRC
Colour
Black
IP Rating
IP68
Height
35.76mm
Width
68.58mm
Depth
36.45mm
Housing Material
PA, PPS
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C