Technical documents
Specifications
Brand
DeutschType
Automotive Connector
Number Of Contacts
2
Gender
Female
Current Rating
13A
Series
DT
Termination Method
Crimp
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Nickel
Contact Material
Copper Alloy
Country of Origin
China
Product details
DT Receptacles
From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.
Features and Benefits
• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125
Available in this Range
• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals
Approvals
IP67
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
DeutschType
Automotive Connector
Number Of Contacts
2
Gender
Female
Current Rating
13A
Series
DT
Termination Method
Crimp
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Nickel
Contact Material
Copper Alloy
Country of Origin
China
Product details
DT Receptacles
From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.
Features and Benefits
• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125
Available in this Range
• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals
Approvals
IP67