Deutsch, DT06, DT Male 3 Way Connector Assembly for use with Automotive Connectors

RS Stock No.: 883-7131Brand: DeutschManufacturers Part No.: DT06-3S-CE05
brand-logo

Technical documents

Specifications

Brand

Deutsch

Accessory Type

Connector Assembly

For Use With

Automotive Connectors

Series

DT

Gender

Male

Number Of Contacts

3

Series Number

DT06

Country of Origin

United States

Product details

Deutsch DT Series Connector with End Cap

From Deutsch, these DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.

For suitable contacts see 425-761 and range for suitable crimp tool see 425-973 and for sealing grommets size 16 see 425-430

Features and Benefits:
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Stock information temporarily unavailable.

P.O.A.

Deutsch, DT06, DT Male 3 Way Connector Assembly for use with Automotive Connectors

P.O.A.

Deutsch, DT06, DT Male 3 Way Connector Assembly for use with Automotive Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deutsch

Accessory Type

Connector Assembly

For Use With

Automotive Connectors

Series

DT

Gender

Male

Number Of Contacts

3

Series Number

DT06

Country of Origin

United States

Product details

Deutsch DT Series Connector with End Cap

From Deutsch, these DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.

For suitable contacts see 425-761 and range for suitable crimp tool see 425-973 and for sealing grommets size 16 see 425-430

Features and Benefits:
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.