Deutsch, DTM Automotive Connector Socket Grey 4 Way, Crimp Termination DTM04-4P-E003

RS Stock No.: 724-2270Brand: DeutschManufacturers Part No.: DTM04-4P-E003Distrelec Article No.: 30423652
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Current Rating

7.5A

Series

DTM

Colour

Grey

Termination Method

Crimp

Height

19.61mm

Width

15.24mm

Housing Material

Thermoplastic

Depth

43.69mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Plating

Nickel

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

DTM Series Receptacles

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. They are oftne used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No.724-2273 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2276 is a 3 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2270 is a 4 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2289 is a 6 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2282 is a 8 way wire to wire Receptacle Housing for Male Terminals with End Cap
• Stock No.724-2295 is a 12 way wire to wire Receptacle Housing for Male Terminals (Black)
• Stock No.724-2286 is a 12 way wire to wire Receptacle Housing for Male Terminals (Grey)
• Stock No.915-6569 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.915-6578 is a 4 way wire to wire Receptacle Housing for Male Terminals

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Deutsch, DTM Automotive Connector Socket Grey 4 Way, Crimp Termination DTM04-4P-E003

P.O.A.

Deutsch, DTM Automotive Connector Socket Grey 4 Way, Crimp Termination DTM04-4P-E003
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Current Rating

7.5A

Series

DTM

Colour

Grey

Termination Method

Crimp

Height

19.61mm

Width

15.24mm

Housing Material

Thermoplastic

Depth

43.69mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Plating

Nickel

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

DTM Series Receptacles

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. They are oftne used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No.724-2273 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2276 is a 3 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2270 is a 4 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2289 is a 6 way wire to wire Receptacle Housing for Male Terminals
• Stock No.724-2282 is a 8 way wire to wire Receptacle Housing for Male Terminals with End Cap
• Stock No.724-2295 is a 12 way wire to wire Receptacle Housing for Male Terminals (Black)
• Stock No.724-2286 is a 12 way wire to wire Receptacle Housing for Male Terminals (Grey)
• Stock No.915-6569 is a 2 way wire to wire Receptacle Housing for Male Terminals
• Stock No.915-6578 is a 4 way wire to wire Receptacle Housing for Male Terminals

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

You may be interested in