Deutsch, DTM Automotive Connector Plug Grey 12 Way, Crimp Termination DTM06-12SA-E007

RS Stock No.: 724-2582Brand: DeutschManufacturers Part No.: DTM06-12SA-E007Distrelec Article No.: 30423656
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Series

DTM

Colour

Grey

Termination Method

Crimp

Height

20.22mm

Width

40.01mm

Housing Material

Thermoplastic

Depth

43.69mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Plating

Nickel

Maximum Operating Temperature

+125°C

Distrelec Product Id

30423656

Country of Origin

Mexico

Product details

DTM Series Plug with A Keying

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• A keyed Connector
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No.724-2576 is a is an A-Keyed 12 way Plug Housing for Socket Contacts
• Stock No.724-2582 is a is an A-Keyed 12 way Plug Housing for Socket Contacts with Boot Adaptor
• Stock No.915-6571 is a is an A-Keyed 12 way Plug Housing for Socket Contacts

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Stock information temporarily unavailable.

P.O.A.

Deutsch, DTM Automotive Connector Plug Grey 12 Way, Crimp Termination DTM06-12SA-E007

P.O.A.

Deutsch, DTM Automotive Connector Plug Grey 12 Way, Crimp Termination DTM06-12SA-E007
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deutsch

Type

Automotive Connector

Number Of Contacts

12

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Series

DTM

Colour

Grey

Termination Method

Crimp

Height

20.22mm

Width

40.01mm

Housing Material

Thermoplastic

Depth

43.69mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Plating

Nickel

Maximum Operating Temperature

+125°C

Distrelec Product Id

30423656

Country of Origin

Mexico

Product details

DTM Series Plug with A Keying

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• A keyed Connector
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No.724-2576 is a is an A-Keyed 12 way Plug Housing for Socket Contacts
• Stock No.724-2582 is a is an A-Keyed 12 way Plug Housing for Socket Contacts with Boot Adaptor
• Stock No.915-6571 is a is an A-Keyed 12 way Plug Housing for Socket Contacts

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.