Deutsch, DTM Automotive Connector Plug Grey 2 Way, Crimp Termination DTM06-2S-E007

RS Stock No.: 724-2298Brand: DeutschManufacturers Part No.: DTM06-2S-E007
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Deutsch

Number Of Contacts

2

Type

Automotive Connector

Gender

Male

Number Of Rows

1

Current Rating

7.5A

Series

DTM

Colour

Grey

Termination Method

Crimp

Height

16.21mm

Width

12.07mm

Housing Material

Thermoplastic

Depth

41.15mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

Mexico

Product details

DTM Series Connectors Plugs

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No. 724-2292 is a 3 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Stock information temporarily unavailable.

P.O.A.

Deutsch, DTM Automotive Connector Plug Grey 2 Way, Crimp Termination DTM06-2S-E007

P.O.A.

Deutsch, DTM Automotive Connector Plug Grey 2 Way, Crimp Termination DTM06-2S-E007
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Deutsch

Number Of Contacts

2

Type

Automotive Connector

Gender

Male

Number Of Rows

1

Current Rating

7.5A

Series

DTM

Colour

Grey

Termination Method

Crimp

Height

16.21mm

Width

12.07mm

Housing Material

Thermoplastic

Depth

41.15mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

Mexico

Product details

DTM Series Connectors Plugs

Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits

• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts

Available in this Range

• Stock No. 724-2292 is a 3 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.