Technical documents
Specifications
Brand
DeutschType
Plug Housing
Number Of Contacts
23
Gender
Male
Series
HDP
Colour
Blue
IP Rating
IP67
Diameter
49.53mm
Width
42.55mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Deutsch, HDP Automotive Connector Plug Blue 23 Way HDP26-24-23SE-L017
1
P.O.A.
Deutsch, HDP Automotive Connector Plug Blue 23 Way HDP26-24-23SE-L017
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DeutschType
Plug Housing
Number Of Contacts
23
Gender
Male
Series
HDP
Colour
Blue
IP Rating
IP67
Diameter
49.53mm
Width
42.55mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico