Technical documents
Specifications
Product details
DT LED Wedgelock
From Deutsch, this Terminal Position Assurance (TPA) Wedge lock is for use with DT series connectors. Wedge locks are a type of accessory used with automotive connectors to ensure maximum contact retention.
Features and Benefits
Operating Temperature Range of -55°C to +125°C
PBT Housing
120 Ohm Resistor
Red LED
Available in this Range
Stock No. 922-8771 is a red 2W LED Wedgelock, 24V
Stock No. 922-8780 is a yellow 2W LED Wedgelock, 12V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
DT LED Wedgelock
From Deutsch, this Terminal Position Assurance (TPA) Wedge lock is for use with DT series connectors. Wedge locks are a type of accessory used with automotive connectors to ensure maximum contact retention.
Features and Benefits
Operating Temperature Range of -55°C to +125°C
PBT Housing
120 Ohm Resistor
Red LED
Available in this Range
Stock No. 922-8771 is a red 2W LED Wedgelock, 24V
Stock No. 922-8780 is a yellow 2W LED Wedgelock, 12V