Technical documents
Specifications
Brand
DevlinOutput Voltage
27.4V dc
Output Current
1A
Power Rating
27W
Number of Outputs
1
Input Voltage
115 V ac, 230 V ac
Mounting Type
Wall Mount
Package Type
Enclosed
Length
325mm
Width
225mm
Depth
80mm
Minimum Temperature
0°C
Weight
3.5kg
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
Devlin D & E Series - Battery Backed PSUs
12V and 24V wall mounting power supplies with low noise and low ripple DC output designed to provide a continuous DC supply and support the load during power failure. Suitable for use in fire, security and other similar applications.
Rugged steel enclosure in dove grey with integral battery compartment
LED power-on indicator
Battery low signal (to drive external LED)
Reverse polarity protection
Provision for anti- tamper switch (V23 microswitch)
Cover fitted with M4 tamperproof security screws
Cable/Conduit entry via 2 x 20mm knock-outs on top and base
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
DevlinOutput Voltage
27.4V dc
Output Current
1A
Power Rating
27W
Number of Outputs
1
Input Voltage
115 V ac, 230 V ac
Mounting Type
Wall Mount
Package Type
Enclosed
Length
325mm
Width
225mm
Depth
80mm
Minimum Temperature
0°C
Weight
3.5kg
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
Devlin D & E Series - Battery Backed PSUs
12V and 24V wall mounting power supplies with low noise and low ripple DC output designed to provide a continuous DC supply and support the load during power failure. Suitable for use in fire, security and other similar applications.
Rugged steel enclosure in dove grey with integral battery compartment
LED power-on indicator
Battery low signal (to drive external LED)
Reverse polarity protection
Provision for anti- tamper switch (V23 microswitch)
Cover fitted with M4 tamperproof security screws
Cable/Conduit entry via 2 x 20mm knock-outs on top and base