DeWALT PowerLock 10m Tape Measure, Metric
Technical documents
Specifications
Length
10m
Blade Width
25 mm
Imperial or Metric
Metric
Open Case
No
Series
PowerLock
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
DeWALT PowerLock 10m Tape Measure, Metric
1
P.O.A.
DeWALT PowerLock 10m Tape Measure, Metric
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Length
10m
Blade Width
25 mm
Imperial or Metric
Metric
Open Case
No
Series
PowerLock
Country of Origin
France