DeWALT 225 mm End Cutting Nipper End Nippers

RS Stock No.: 561-897Brand: DeWALTManufacturers Part No.: 2-84-184
View all in Pincers

Technical documents

Specifications

Cutting Capacity

9 in

Overall Length

225 mm

Pincer Type

End Cutting Nipper

Handle Material

Carbon Steel

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

DeWALT 225 mm End Cutting Nipper End Nippers

P.O.A.

DeWALT 225 mm End Cutting Nipper End Nippers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cutting Capacity

9 in

Overall Length

225 mm

Pincer Type

End Cutting Nipper

Handle Material

Carbon Steel

Country of Origin

India