Technical documents
Specifications
Brand
DewaltSeries
Cutter
Gender
Men
Shoe Size EU
46
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Resistant To
Chemical, Oil, Penetration, Petrol, Water
Water Resistant
No
Penetration Resistant
Yes
Safety Rating EN ISO 20345
SBP
Anti-Slip
Yes
Slip Resistance Rating
SRA
Midsole Type
Non Metallic
Upper Material
Microfibre
Country of Origin
China
Product details
Cutter Safety Trainers
These DeWALT cutter safety trainers are traditional steel toe cap trainers to protect your feet in hazardous environments but are designed for comfort. The mesh and leather upper ensures they remain lightweight, flexible and give you that casual style look and also make you feel like you are just wearing normal trainers. The padded collar and tongue ensure these cutter safety trainers are comfortable to wear and also have a anti-bacterial comfort inner sole. The mesh allows air to get to your feet making them breathable so you can keep them on for longer periods of time making them more productive. These DeWALT sports safety trainers are ideal for clean, light industrial use and are available in UK sizes 6 to 12.
Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel toed but nowadays they can be made of materials such as thermoplastics and aluminium.
Features & Benefits
Chemical, oil, penetration, petrol and water resistant
Leather/mesh upper
Steel toe cap
EVA/Rubber outsole
Anti‐bacterial comfort inner sole
Sizes UK6 to UK12
Safety rating SB/SRA
Typical Applications:
Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals
Are they waterproof?
FAQs
What is the weight of the pair of trainers?
These trainers will vary in weight depending on the size of shoe you are. The weights will vary from 1kg to 1.5kgs
Are they waterproof?
These cutter safety trainers are not waterproof but are designed to withstand contact by light water such as light rain/rainfalls.
How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.
Available Sizes:
UK 6 = RS Stock Number: 797-5504
UK 7 = RS Stock Number: 797-5513
UK 8 = RS Stock Number: 797-5516
UK 9 = RS Stock Number: 797-5510
UK 10 = RS Stock Number: 797-5529
UK 11 = RS Stock Number: 797-5522
UK 12 = RS Stock Number: 797-5526
Standards
SB SRA Safety Rating - CE EN ISO 20345
DeWALT Safety Footwear
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DewaltSeries
Cutter
Gender
Men
Shoe Size EU
46
Shoe Size UK
12
Shoe Size US
13
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Resistant To
Chemical, Oil, Penetration, Petrol, Water
Water Resistant
No
Penetration Resistant
Yes
Safety Rating EN ISO 20345
SBP
Anti-Slip
Yes
Slip Resistance Rating
SRA
Midsole Type
Non Metallic
Upper Material
Microfibre
Country of Origin
China
Product details
Cutter Safety Trainers
These DeWALT cutter safety trainers are traditional steel toe cap trainers to protect your feet in hazardous environments but are designed for comfort. The mesh and leather upper ensures they remain lightweight, flexible and give you that casual style look and also make you feel like you are just wearing normal trainers. The padded collar and tongue ensure these cutter safety trainers are comfortable to wear and also have a anti-bacterial comfort inner sole. The mesh allows air to get to your feet making them breathable so you can keep them on for longer periods of time making them more productive. These DeWALT sports safety trainers are ideal for clean, light industrial use and are available in UK sizes 6 to 12.
Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel toed but nowadays they can be made of materials such as thermoplastics and aluminium.
Features & Benefits
Chemical, oil, penetration, petrol and water resistant
Leather/mesh upper
Steel toe cap
EVA/Rubber outsole
Anti‐bacterial comfort inner sole
Sizes UK6 to UK12
Safety rating SB/SRA
Typical Applications:
Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals
Are they waterproof?
FAQs
What is the weight of the pair of trainers?
These trainers will vary in weight depending on the size of shoe you are. The weights will vary from 1kg to 1.5kgs
Are they waterproof?
These cutter safety trainers are not waterproof but are designed to withstand contact by light water such as light rain/rainfalls.
How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.
Available Sizes:
UK 6 = RS Stock Number: 797-5504
UK 7 = RS Stock Number: 797-5513
UK 8 = RS Stock Number: 797-5516
UK 9 = RS Stock Number: 797-5510
UK 10 = RS Stock Number: 797-5529
UK 11 = RS Stock Number: 797-5522
UK 12 = RS Stock Number: 797-5526
Standards
SB SRA Safety Rating - CE EN ISO 20345