Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT SDS-Plus Corded Hammer Drill Body Only, Euro Plug

RS Stock No.: 274-2789Brand: DeWALTManufacturers Part No.: D25144K-QS
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Corded/Cordless

Corded

Battery Type

Body Only

Brushed/Brushless Motor

Brushed

Series

SDS-Plus

Number of Batteries

0

Hammer Action

Yes

Wattage

900W

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT SDS-Plus Corded Hammer Drill Body Only, Euro Plug

P.O.A.

DeWALT SDS-Plus Corded Hammer Drill Body Only, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Corded/Cordless

Corded

Battery Type

Body Only

Brushed/Brushless Motor

Brushed

Series

SDS-Plus

Number of Batteries

0

Hammer Action

Yes

Wattage

900W

Plug Type

Type C - Euro Plug

Country of Origin

China