DeWALT SDS Plus 110V Corded SDS Drill, UK Plug

RS Stock No.: 189-1301Brand: DeWALTManufacturers Part No.: D25417KT-LX
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Type

SDS Plus

Orientation

Straight

Hammer Action

Yes

Plug Type

Type G - British 3-pin

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT SDS Plus 110V Corded SDS Drill, UK Plug

P.O.A.

DeWALT SDS Plus 110V Corded SDS Drill, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dewalt

Drill Type

SDS Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Type

SDS Plus

Orientation

Straight

Hammer Action

Yes

Plug Type

Type G - British 3-pin

Country of Origin

Czech Republic

You may be interested in