DeWALT D26411 600°C max Heat Gun, Type C - Euro Plug

RS Stock No.: 814-0434Brand: DeWALTManufacturers Part No.: D26411-QS
brand-logo
View all in Heat Guns

Technical documents

Specifications

Brand

Dewalt

Heat Gun Part

Heat Gun

Maximum Airflow

450L/min

Wattage

1.8kW

Voltage Rating

240V

Maximum Operating Temperature

600°C

Plug Type

Type C - Euro Plug

Weight

800g

Model Number

D26411

Country of Origin

China

Product details

Electronic Heat Gun 1800W (D26411)

Professional 1800W compact heat gun ideal for longer jobs and overhead work due to the small, light weight design. These heat guns feature a sturdy stand within the handle meaning you can use the heat gun hands free.

Heat guns are an efficient power tool which can be used to remove paint and varnish from wood and much more. The gun works by heating a stream of air being blown from the gun by a fan. Heat guns have various heat settings and different shaped nozzles which can be adapted to the work being carried out by adjusting the temperature and direction of air flow.

Features and Benefits:

Durable, high strength design
2 air flows for maximum output
Support enables the heat gun to be stood upright for stationary use such as pipe bending
Type C - EuroPlug
Two cone attachments as standard to increase the users versatility for specific applications

Typical Applications:

Heat guns usually come with various heat and airflow settings which can be adjusted to suit all your requirements. Heat guns can be used for a number of jobs such as:
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials

FAQs
Does this heat gun come in a case?
No case is supplied with this heat gun

Does this heat gun come with a scraper?
No scraper is supplied with this heat gun.

How hot does this heat gun get?
These guns can reach a temperature of +600°C

Supplied with

Cone nozzle, fish tail nozzle for surface work.

Stock information temporarily unavailable.

P.O.A.

DeWALT D26411 600°C max Heat Gun, Type C - Euro Plug

P.O.A.

DeWALT D26411 600°C max Heat Gun, Type C - Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Heat Gun Part

Heat Gun

Maximum Airflow

450L/min

Wattage

1.8kW

Voltage Rating

240V

Maximum Operating Temperature

600°C

Plug Type

Type C - Euro Plug

Weight

800g

Model Number

D26411

Country of Origin

China

Product details

Electronic Heat Gun 1800W (D26411)

Professional 1800W compact heat gun ideal for longer jobs and overhead work due to the small, light weight design. These heat guns feature a sturdy stand within the handle meaning you can use the heat gun hands free.

Heat guns are an efficient power tool which can be used to remove paint and varnish from wood and much more. The gun works by heating a stream of air being blown from the gun by a fan. Heat guns have various heat settings and different shaped nozzles which can be adapted to the work being carried out by adjusting the temperature and direction of air flow.

Features and Benefits:

Durable, high strength design
2 air flows for maximum output
Support enables the heat gun to be stood upright for stationary use such as pipe bending
Type C - EuroPlug
Two cone attachments as standard to increase the users versatility for specific applications

Typical Applications:

Heat guns usually come with various heat and airflow settings which can be adjusted to suit all your requirements. Heat guns can be used for a number of jobs such as:
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials

FAQs
Does this heat gun come in a case?
No case is supplied with this heat gun

Does this heat gun come with a scraper?
No scraper is supplied with this heat gun.

How hot does this heat gun get?
These guns can reach a temperature of +600°C

Supplied with

Cone nozzle, fish tail nozzle for surface work.