Technical documents
Specifications
Brand
DewaltCutting Depth
107 x 107 (45° Square Profile) mm, 115 x 107 (45° Rectangular Profile) mm, 115 x 115 (45° L-Shape Profile) mm, 115 x 130 (90° Rectangular Profile) mm, 120 x 120 (90° Square Profile) mm, 130 (90° Rounded Profile) mm, 137 x 137 (90° L-Shape Profile) mm
Maximum Speed
3800rpm
Model Number
D28710-LX
Voltage Rating
110V
Weight
17kg
Country of Origin
China
Product details
DeWalt D28710 Abrasive Chopsaw (355 mm)
DeWALT D28710 14" Chop Saw is powered by a 15 Amp motor for high performance without overheating. Ergonomically designed "D" handle is comfortable to reduce fatigue and increase productivity. Features Quick-Lock Vise for fast clamping on different size and a 45-degree pivoting fence that allows for fast and accurate angle cuts. Featuring spindle locks for quick, easy and safe wheel changes and aluminium oxide grade disc for long life and smooth, fast cutting, the D28710 from DeWalt is a high-performance machine, produces various different cuts, for many applications.
DeWalt D2870 is available in 2 Voltage options:
DeWALT 28710-LX (110V) - 124-8941
DeWALT 28710-GB (240V) - 124-8940
Features and Benefits:
5 Amp motor provides overload protection, increasing performance, and durability
Ergonomically designed "D" handle provides a more comfortable hand position
QUICK-LOCK Vise allows for fast clamping on different size materials
The 45-degree pivoting fence allows for fast and accurate angle cuts
Spindle Lock makes wheel changes quick and easy
Integrated top handle allows the saw to be carried around easily
Adjustable spark guard allows a user to control the direction of the sparks coming from the machine
Compression spring provides smoother movement and increased durability versus torsion springs
On-board wheel change wrench allows for convenient storage and greatly reduces the risk of lost wrenches
Typical Application:
Chop Saws and Mitre Saws are power tools typically used in woodworking and to cut through metal, plastic, PVC or ceramic. Both tools work with the use of a circular blade and cut through the material at 90-degree (Chop Saws) or various-degree (Mitre Saws).
Professionals using Mitre Saws and Chop Saws are:
Carpenters
Plumbers
Electricians
Builders
Tilers
Car mechanics
DIYers
FAQs:
What do I get in the set?
Chop Saw
On-Board Wheel Change Wrench
Is this saw suitable for cutting wood?
Yes, however, abrasive cut-off saws are more commonly used to cut metal or PVC so a wood cutting blade is required for proper operation.
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltCutting Depth
107 x 107 (45° Square Profile) mm, 115 x 107 (45° Rectangular Profile) mm, 115 x 115 (45° L-Shape Profile) mm, 115 x 130 (90° Rectangular Profile) mm, 120 x 120 (90° Square Profile) mm, 130 (90° Rounded Profile) mm, 137 x 137 (90° L-Shape Profile) mm
Maximum Speed
3800rpm
Model Number
D28710-LX
Voltage Rating
110V
Weight
17kg
Country of Origin
China
Product details
DeWalt D28710 Abrasive Chopsaw (355 mm)
DeWALT D28710 14" Chop Saw is powered by a 15 Amp motor for high performance without overheating. Ergonomically designed "D" handle is comfortable to reduce fatigue and increase productivity. Features Quick-Lock Vise for fast clamping on different size and a 45-degree pivoting fence that allows for fast and accurate angle cuts. Featuring spindle locks for quick, easy and safe wheel changes and aluminium oxide grade disc for long life and smooth, fast cutting, the D28710 from DeWalt is a high-performance machine, produces various different cuts, for many applications.
DeWalt D2870 is available in 2 Voltage options:
DeWALT 28710-LX (110V) - 124-8941
DeWALT 28710-GB (240V) - 124-8940
Features and Benefits:
5 Amp motor provides overload protection, increasing performance, and durability
Ergonomically designed "D" handle provides a more comfortable hand position
QUICK-LOCK Vise allows for fast clamping on different size materials
The 45-degree pivoting fence allows for fast and accurate angle cuts
Spindle Lock makes wheel changes quick and easy
Integrated top handle allows the saw to be carried around easily
Adjustable spark guard allows a user to control the direction of the sparks coming from the machine
Compression spring provides smoother movement and increased durability versus torsion springs
On-board wheel change wrench allows for convenient storage and greatly reduces the risk of lost wrenches
Typical Application:
Chop Saws and Mitre Saws are power tools typically used in woodworking and to cut through metal, plastic, PVC or ceramic. Both tools work with the use of a circular blade and cut through the material at 90-degree (Chop Saws) or various-degree (Mitre Saws).
Professionals using Mitre Saws and Chop Saws are:
Carpenters
Plumbers
Electricians
Builders
Tilers
Car mechanics
DIYers
FAQs:
What do I get in the set?
Chop Saw
On-Board Wheel Change Wrench
Is this saw suitable for cutting wood?
Yes, however, abrasive cut-off saws are more commonly used to cut metal or PVC so a wood cutting blade is required for proper operation.
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.