DeWALT D28730 355mm Corded Mitre Saw, 110V

RS Stock No.: 191-9975Brand: DeWALTManufacturers Part No.: D28730-LX
brand-logo
View all in Electric Saws

Technical documents

Specifications

Brand

Dewalt

Saw Type

Mitre Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

25.4mm

Blade Diameter

355mm

Model Number

D28730

Plug Type

Type G - British 3-pin

Voltage Rating

110V

Weight

17.5kg

Country of Origin

China

P.O.A.

DeWALT D28730 355mm Corded Mitre Saw, 110V

P.O.A.

DeWALT D28730 355mm Corded Mitre Saw, 110V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dewalt

Saw Type

Mitre Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

25.4mm

Blade Diameter

355mm

Model Number

D28730

Plug Type

Type G - British 3-pin

Voltage Rating

110V

Weight

17.5kg

Country of Origin

China