DeWALT DCB104-GB Power Tool Charger, 10.8 V, 18 V, UK Plug

RS Stock No.: 189-1309Brand: DeWALTManufacturers Part No.: DCB104-GB
brand-logo
View all in Power Tool Chargers

Technical documents

Specifications

Brand

Dewalt

Series

DCB104

Battery Type

Li-ion

Charger Voltage

10.8 V, 18 V

Charger Current

8A

Supply Voltage

230V

Plug Type

Type G - British 3-pin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCB104-GB Power Tool Charger, 10.8 V, 18 V, UK Plug

P.O.A.

DeWALT DCB104-GB Power Tool Charger, 10.8 V, 18 V, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Series

DCB104

Battery Type

Li-ion

Charger Voltage

10.8 V, 18 V

Charger Current

8A

Supply Voltage

230V

Plug Type

Type G - British 3-pin

Country of Origin

China