Hazardous Product

DeWALT DCB1102E2-GB 1.7Ah 18V Power Tool Battery Pack, For Use With DeWALT 18V XR Tools

RS Stock No.: 250-8539Brand: DeWALTManufacturers Part No.: DCB1102E2-GB
brand-logo
View all in Power Tool Batteries

Technical documents

Specifications

Brand

Dewalt

Series

DCB1102E2

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

1.7Ah

For Use With

DeWALT 18V XR Tools

Plug Type

Type G - British 3-pin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCB1102E2-GB 1.7Ah 18V Power Tool Battery Pack, For Use With DeWALT 18V XR Tools

P.O.A.

DeWALT DCB1102E2-GB 1.7Ah 18V Power Tool Battery Pack, For Use With DeWALT 18V XR Tools
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Series

DCB1102E2

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

1.7Ah

For Use With

DeWALT 18V XR Tools

Plug Type

Type G - British 3-pin

Country of Origin

China