Hazardous Product

DeWALT XR 18V Cordless Drill Driver Li-Ion, Euro Plug

RS Stock No.: 243-0170Brand: DeWALTManufacturers Part No.: DCD800P2T-QW
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

XR

Number of Batteries

1

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT XR 18V Cordless Drill Driver Li-Ion, Euro Plug

P.O.A.

DeWALT XR 18V Cordless Drill Driver Li-Ion, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

XR

Number of Batteries

1

Plug Type

Type C - Euro Plug

Country of Origin

China