Hazardous Product

DeWALT XR 18V Cordless Hammer Drill Li-Ion, Euro Plug

RS Stock No.: 243-0174Brand: DeWALTManufacturers Part No.: DCD805P2T-QW
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

XR

Chuck Size

1.5 → 13mm

Number of Batteries

2

Max Speed

650 rpm, 2000rpm

Hammer Action

Yes

Weight

2kg

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT XR 18V Cordless Hammer Drill Li-Ion, Euro Plug

P.O.A.

DeWALT XR 18V Cordless Hammer Drill Li-Ion, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

5Ah

Series

XR

Chuck Size

1.5 → 13mm

Number of Batteries

2

Max Speed

650 rpm, 2000rpm

Hammer Action

Yes

Weight

2kg

Plug Type

Type C - Euro Plug

Country of Origin

China