Hazardous Product

DeWALT Self Locking 18V Cordless Combi Drill Li-Ion, Euro Plug

RS Stock No.: 265-1525Brand: DeWALTManufacturers Part No.: DCD85ME2GT-QW
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

Combi Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Battery Capacity

1.7Ah

Chuck Type

Self Locking

Number of Batteries

1

Hammer Action

Yes

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT Self Locking 18V Cordless Combi Drill Li-Ion, Euro Plug

P.O.A.

DeWALT Self Locking 18V Cordless Combi Drill Li-Ion, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Drill Type

Combi Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Battery Capacity

1.7Ah

Chuck Type

Self Locking

Number of Batteries

1

Hammer Action

Yes

Plug Type

Type C - Euro Plug

Country of Origin

China