Hazardous Product

DeWALT DCD999T 18V Cordless Hammer Drill Li-Ion, Euro Plug

RS Stock No.: 141-945Brand: DeWALTManufacturers Part No.: DCD999T1-QW
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

6Ah

Series

DCD999T

Plug Type

Type C - Euro Plug

Country of Origin

China

P.O.A.

DeWALT DCD999T 18V Cordless Hammer Drill Li-Ion, Euro Plug

P.O.A.

DeWALT DCD999T 18V Cordless Hammer Drill Li-Ion, Euro Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dewalt

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

6Ah

Series

DCD999T

Plug Type

Type C - Euro Plug

Country of Origin

China