Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT 1/2 in 18V Impact Wrench

RS Stock No.: 250-8545Brand: DeWALTManufacturers Part No.: DCF891N-XJ
brand-logo
View all in Impact Wrenches

Technical documents

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

0 ⭢ 3250bpm

Brushed/Brushless Motor

Brushless

Brushless Motor

Yes

Number of Batteries Supplied

0

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT 1/2 in 18V Impact Wrench

P.O.A.

DeWALT 1/2 in 18V Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

0 ⭢ 3250bpm

Brushed/Brushless Motor

Brushless

Brushless Motor

Yes

Number of Batteries Supplied

0

Country of Origin

China

You may be interested in