Technical documents
Specifications
Brand
DewaltVoltage Rating
18V
Drive Size
3/4 in
Brushed/Brushless Motor
Brushless
Maximum Torque - Releasing
950Nm
Maximum Torque - Fastening
950Nm
Weight
2.6kg
Model Number
DCF897NT
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
DeWALT 3/4 in 18V Impact Wrench
1
P.O.A.
DeWALT 3/4 in 18V Impact Wrench
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltVoltage Rating
18V
Drive Size
3/4 in
Brushed/Brushless Motor
Brushless
Maximum Torque - Releasing
950Nm
Maximum Torque - Fastening
950Nm
Weight
2.6kg
Model Number
DCF897NT
Country of Origin
China