DeWALT 1/2 in 18V Body Only Impact Wrench

RS Stock No.: 243-0183Brand: DeWALTManufacturers Part No.: DCF921NT-XJ
brand-logo
View all in Impact Wrenches

Technical documents

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

0 ⭢ 3550bpm

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Speed

2500rpm

Weight

1.1kg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT 1/2 in 18V Body Only Impact Wrench

P.O.A.

DeWALT 1/2 in 18V Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

0 ⭢ 3550bpm

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Speed

2500rpm

Weight

1.1kg

Country of Origin

China