Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT DCG412N 18V XR 125mm Cordless Angle Grinder

RS Stock No.: 793-2648Brand: DeWALTManufacturers Part No.: DCG412N-XJ
brand-logo
View all in Grinders

Technical documents

Specifications

Brand

Dewalt

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

7000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushed

Weight

2.2kg

Length

400mm

Model Number

DCG412N 18V XR

Country of Origin

Mexico

Product details

18V XR Li-Ion Angle Grinder DCG412 Body Only

The bare unit DCG412N-XJ 18 V cordless angle grinder from DeWALT. Designed with a powerful fan cooled motor that delivers up to 7000 rotations per minute, ideal for fast cutting and grinding applications.

The DCG412N angle grinder features steel cut spiral bevel gears which deliver a maximum level of durability and minimum vibration, increasing user productivity.

This cordless angle grinder is a battery operated power tool and has the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.

Features and Benefits:

Bare unit only
Variable speed trigger offers excellent control
Lock-off switch for improved work safety
XR Lithium Ion Technology, designed for efficiency and speed
Ergonomic design
Quick change wheel release

Applications

Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.

Large and heavy duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers

FAQ
What sizes do angle grinders come in?

Angle grinders are typically available for grinding discs for sizes 115mm and 125mm. This angle grinder has a disc size 125mm.

You may be interested in
DeWALT DW831-XW 125mm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

DeWALT DCG412N 18V XR 125mm Cordless Angle Grinder

P.O.A.

DeWALT DCG412N 18V XR 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
DeWALT DW831-XW 125mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Dewalt

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

7000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushed

Weight

2.2kg

Length

400mm

Model Number

DCG412N 18V XR

Country of Origin

Mexico

Product details

18V XR Li-Ion Angle Grinder DCG412 Body Only

The bare unit DCG412N-XJ 18 V cordless angle grinder from DeWALT. Designed with a powerful fan cooled motor that delivers up to 7000 rotations per minute, ideal for fast cutting and grinding applications.

The DCG412N angle grinder features steel cut spiral bevel gears which deliver a maximum level of durability and minimum vibration, increasing user productivity.

This cordless angle grinder is a battery operated power tool and has the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.

Features and Benefits:

Bare unit only
Variable speed trigger offers excellent control
Lock-off switch for improved work safety
XR Lithium Ion Technology, designed for efficiency and speed
Ergonomic design
Quick change wheel release

Applications

Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.

Large and heavy duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers

FAQ
What sizes do angle grinders come in?

Angle grinders are typically available for grinding discs for sizes 115mm and 125mm. This angle grinder has a disc size 125mm.

You may be interested in
DeWALT DW831-XW 125mm
P.O.A.Each (ex VAT)