DeWALT DCG416 125mm Cordless Angle Grinder, Cordless

RS Stock No.: 274-3041Brand: DeWALTManufacturers Part No.: DCG416VSN-XJ
brand-logo
View all in Grinders

Technical documents

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Number of Batteries

1

Plug Type

Cordless

Model Number

DCG416

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCG416 125mm Cordless Angle Grinder, Cordless

P.O.A.

DeWALT DCG416 125mm Cordless Angle Grinder, Cordless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Number of Batteries

1

Plug Type

Cordless

Model Number

DCG416

Country of Origin

China