Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

DeWALT DCG418 125mm Cordless Angle Grinder, Euro Plug

RS Stock No.: 274-3042Brand: DeWALTManufacturers Part No.: DCG418T2-QW
brand-logo
View all in Grinders

Technical documents

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Voltage Rating

54V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Number of Batteries

1

Plug Type

Cordless

Plug Type

Type C - Euro Plug

Model Number

DCG418

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCG418 125mm Cordless Angle Grinder, Euro Plug

P.O.A.

DeWALT DCG418 125mm Cordless Angle Grinder, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

9000rpm

Voltage Rating

54V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Number of Batteries

1

Plug Type

Cordless

Plug Type

Type C - Euro Plug

Model Number

DCG418

Country of Origin

China