Technical documents
Specifications
Brand
DewaltDrill Type
Hammer Drill
Voltage Rating
54V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Capacity
9Ah
Chuck Type
SDS Plus
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
DeWALT SDS Plus 54V Cordless Hammer Drill
1
P.O.A.
DeWALT SDS Plus 54V Cordless Hammer Drill
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltDrill Type
Hammer Drill
Voltage Rating
54V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Battery Capacity
9Ah
Chuck Type
SDS Plus
Country of Origin
Czech Republic