Hazardous Product

DeWALT DCH333X2 54V Cordless Combi Drill Li-Ion, Euro Plug

RS Stock No.: 274-3045Brand: DeWALTManufacturers Part No.: DCH333X2-QW
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Dewalt

Drill Type

Combi Drill

Voltage Rating

54V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

DCH333X2

Number of Batteries

1

Hammer Action

Yes

Plug Type

Type C - Euro Plug

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

DeWALT DCH333X2 54V Cordless Combi Drill Li-Ion, Euro Plug

P.O.A.

DeWALT DCH333X2 54V Cordless Combi Drill Li-Ion, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Drill Type

Combi Drill

Voltage Rating

54V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

3Ah

Series

DCH333X2

Number of Batteries

1

Hammer Action

Yes

Plug Type

Type C - Euro Plug

Country of Origin

Czech Republic