DeWALT LED, Inspection Lamp

RS Stock No.: 136-2891Brand: DeWALTManufacturers Part No.: DCL043-XJ
brand-logo
View all in Inspection Lamps

Technical documents

Specifications

Brand

Dewalt

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

18 V

Rechargeable

Yes

Battery Supplied

No

Range

400 m

Dimmable

No

Water Resistant

No

Country of Origin

China

Product details

DeWALT XR 18 V Spotlight

The DeWALT DCL043 LED spotlight has a maximum output of 1000 lumens. With a 9-position lamp head and a 400m range. Over 10 hours of runtime with a 5.0Ah battery (not included)

Features and Benefits

• High-Power LED
• Delivers up to 1000 lm
• Lighting range of up to 400 m
• Cordless and durable design

Stock information temporarily unavailable.

P.O.A.

DeWALT LED, Inspection Lamp

P.O.A.

DeWALT LED, Inspection Lamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

18 V

Rechargeable

Yes

Battery Supplied

No

Range

400 m

Dimmable

No

Water Resistant

No

Country of Origin

China

Product details

DeWALT XR 18 V Spotlight

The DeWALT DCL043 LED spotlight has a maximum output of 1000 lumens. With a 9-position lamp head and a 400m range. Over 10 hours of runtime with a 5.0Ah battery (not included)

Features and Benefits

• High-Power LED
• Delivers up to 1000 lm
• Lighting range of up to 400 m
• Cordless and durable design