Technical documents
Specifications
Brand
DewaltPower Type
Battery
Weight
3.9kg
Battery Voltage
18V
Battery Capacity
5Ah
Number of Batteries Supplied
1
Délka
30cm
Bar Length
30cm
Plug Type
Type C - Euro Plug
Series
DCM565P1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
DeWALT DCM565P1 30cm Battery Chainsaw
1
P.O.A.
DeWALT DCM565P1 30cm Battery Chainsaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltPower Type
Battery
Weight
3.9kg
Battery Voltage
18V
Battery Capacity
5Ah
Number of Batteries Supplied
1
Délka
30cm
Bar Length
30cm
Plug Type
Type C - Euro Plug
Series
DCM565P1
Country of Origin
China