Technical documents
Specifications
Brand
DewaltPower Type
Battery
Weight
2kg
Battery Voltage
18V
Délka
20cm
Bar Length
20cm
Series
DCMPS
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
DeWALT DCMPS 20cm Battery Chainsaw
1
P.O.A.
DeWALT DCMPS 20cm Battery Chainsaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltPower Type
Battery
Weight
2kg
Battery Voltage
18V
Délka
20cm
Bar Length
20cm
Series
DCMPS
Country of Origin
China