DeWALT DCMPW1600N-XJ Pressure Washer, 2 x 18V 110bar 276L/h

RS Stock No.: 352-052Brand: DeWALTManufacturers Part No.: DCMPW1600N-XJ
brand-logo
View all in Pressure Washers

Technical documents

Specifications

Brand

Dewalt

Flow Rate

276L/h

Working Pressure

110bar

Model Number

DCMPW1600N-XJ

Maximum Inlet Water Temperature

+60°C

Supply Voltage

2 x 18V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCMPW1600N-XJ Pressure Washer, 2 x 18V 110bar 276L/h

P.O.A.

DeWALT DCMPW1600N-XJ Pressure Washer, 2 x 18V 110bar 276L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Flow Rate

276L/h

Working Pressure

110bar

Model Number

DCMPW1600N-XJ

Maximum Inlet Water Temperature

+60°C

Supply Voltage

2 x 18V

Country of Origin

China