Hazardous Product

DeWALT DCMW564P Lawnmower Battery

RS Stock No.: 134-714Brand: DeWALTManufacturers Part No.: DCMW564P2-QW
brand-logo
View all in Lawnmowers

Technical documents

Specifications

Brand

Dewalt

Power Type

Battery

Brushed/Brushless Motor

Brushless

Cutting Diameter

86mm

Battery Voltage

18V

Series

DCMW564P

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCMW564P Lawnmower Battery

P.O.A.

DeWALT DCMW564P Lawnmower Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Power Type

Battery

Brushed/Brushless Motor

Brushless

Cutting Diameter

86mm

Battery Voltage

18V

Series

DCMW564P

Plug Type

Type C - Euro Plug

Country of Origin

China