DeWALT DCP580N-XJ Cordless 18V Planer

RS Stock No.: 113-8601Brand: DeWALTManufacturers Part No.: DCP580N-XJ
brand-logo
View all in Planers

Technical documents

Specifications

Brand

Dewalt

Speed

15000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Planing Width

82mm

Country of Origin

China

Product details

Dewalt DCP580N-XJ 18V XR Brushless Cordless Planer (Body Only)

Introducing the professional high-quality DeWalt DCP580 18V brushless cordless planer. This compact and balanced machine for both horizontal and vertical planning offers 2mm depth of cut and 9mm rebate capacity. It is equipped with a DeWalt XR brushless motor which guarantees excellent efficiency and maximises the runtime and life of the tool. The planner is fully compatible with the airlock dust extraction port which means it can be connected to the dust bag or vacuum cleaner. It features a traditional blade change with a hex wrench or TX key and includes on-board blade storage for 2 x 82mm blades and also TX key storage to minimise downtime. The DeWalt DCP580N is compatible with all 18V DeWalt XR Li-ion and XR FLEXIVOLT slide pack batteries.

Features and Benefits:

• Powerful brushless motor provides smooth planing performance combined with extended runtime
• Lightweight, compact and ergonomic design for comfortable use in all orientations
• Large twin blade drum with TCT blades for high-quality surface finish
• On-board blade storage and Torx key enable fast blade change and minimise downtime
• Large front and rear shoe for improved stability
• Compatible with AirLock dust extraction system

Typical Application:

Cordless Planers are ideal for construction and woodwork applications. Offering high-performance and advantage of being cordless power tool these devices are the perfect choice for professionals such as:
• Carpenters
• Builders
• Roof Installers
• Furniture makers

FAQs:

What do I get is the set?
• DeWalt DCP580N Cordless Planer
• Tungsten carbide tipped reversible blades
• Hex wrench
• Torx key
• Guide fence

Is this planner supplied with a battery?
No, this planner is supplied as a bare unit. However, this tool is compatible with all 18V XR series and FLEXVOLT series batteries from DeWALT e.g. 769-4021, 826-8030 or 122-9121. The charger also needs to be bought separately.

Do you stock compatible dust bag for this planer?
No, we do not stock dust bags. However, a part number of a compatible dust bag is DeWALT DVW-9390.

Cordless Planers

Stock information temporarily unavailable.

P.O.A.

DeWALT DCP580N-XJ Cordless 18V Planer

P.O.A.

DeWALT DCP580N-XJ Cordless 18V Planer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Speed

15000rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Planing Width

82mm

Country of Origin

China

Product details

Dewalt DCP580N-XJ 18V XR Brushless Cordless Planer (Body Only)

Introducing the professional high-quality DeWalt DCP580 18V brushless cordless planer. This compact and balanced machine for both horizontal and vertical planning offers 2mm depth of cut and 9mm rebate capacity. It is equipped with a DeWalt XR brushless motor which guarantees excellent efficiency and maximises the runtime and life of the tool. The planner is fully compatible with the airlock dust extraction port which means it can be connected to the dust bag or vacuum cleaner. It features a traditional blade change with a hex wrench or TX key and includes on-board blade storage for 2 x 82mm blades and also TX key storage to minimise downtime. The DeWalt DCP580N is compatible with all 18V DeWalt XR Li-ion and XR FLEXIVOLT slide pack batteries.

Features and Benefits:

• Powerful brushless motor provides smooth planing performance combined with extended runtime
• Lightweight, compact and ergonomic design for comfortable use in all orientations
• Large twin blade drum with TCT blades for high-quality surface finish
• On-board blade storage and Torx key enable fast blade change and minimise downtime
• Large front and rear shoe for improved stability
• Compatible with AirLock dust extraction system

Typical Application:

Cordless Planers are ideal for construction and woodwork applications. Offering high-performance and advantage of being cordless power tool these devices are the perfect choice for professionals such as:
• Carpenters
• Builders
• Roof Installers
• Furniture makers

FAQs:

What do I get is the set?
• DeWalt DCP580N Cordless Planer
• Tungsten carbide tipped reversible blades
• Hex wrench
• Torx key
• Guide fence

Is this planner supplied with a battery?
No, this planner is supplied as a bare unit. However, this tool is compatible with all 18V XR series and FLEXVOLT series batteries from DeWALT e.g. 769-4021, 826-8030 or 122-9121. The charger also needs to be bought separately.

Do you stock compatible dust bag for this planer?
No, we do not stock dust bags. However, a part number of a compatible dust bag is DeWALT DVW-9390.

Cordless Planers