Technical documents
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Maximum Speed
2800rpm
Model Number
DCS312N-XJ
Voltage Rating
12V
Series
DCS312
Battery Capacity
2Ah
Battery Type
Li-ion
Stroke Length
16mm
Country of Origin
China
P.O.A.
DeWALT DCS312 DCS312N-XJ Cordless Reciprocating Saw, 12V
1
P.O.A.
DeWALT DCS312 DCS312N-XJ Cordless Reciprocating Saw, 12V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DewaltSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Maximum Speed
2800rpm
Model Number
DCS312N-XJ
Voltage Rating
12V
Series
DCS312
Battery Capacity
2Ah
Battery Type
Li-ion
Stroke Length
16mm
Country of Origin
China
