Hazardous Product

DeWALT DCS438E2T-GB, 18V Cordless Cordless Power Tool Kit - Cutting Kit, Type G - British 3-Pin

RS Stock No.: 250-8558Brand: DeWALTManufacturers Part No.: DCS438E2T-GB
brand-logo
View all in Power Tool Kits

Technical documents

Specifications

Brand

Dewalt

Kit Type

Cutting Kit

Plug Type

Type G - British 3-pin

Number of Batteries

2

Voltage Rating

18V

Corded/Cordless

Cordless

Number of Items

5

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Model Number

DCS438E2T-GB

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

DeWALT DCS438E2T-GB, 18V Cordless Cordless Power Tool Kit - Cutting Kit, Type G - British 3-Pin

P.O.A.

DeWALT DCS438E2T-GB, 18V Cordless Cordless Power Tool Kit - Cutting Kit, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Kit Type

Cutting Kit

Plug Type

Type G - British 3-pin

Number of Batteries

2

Voltage Rating

18V

Corded/Cordless

Cordless

Number of Items

5

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Model Number

DCS438E2T-GB

Country of Origin

Mexico