DeWALT DCS571NT-XJ 115mm Cordless Circular Saw, 18V

RS Stock No.: 173-304Brand: DeWALTManufacturers Part No.: DCS571NT-XJ
brand-logo
View all in Electric Saws

Technical documents

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

9.5mm

Blade Diameter

115mm

Cutting Depth

28 mm

Model Number

DCS571NT-XJ

Voltage Rating

18V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCS571NT-XJ 115mm Cordless Circular Saw, 18V

P.O.A.

DeWALT DCS571NT-XJ 115mm Cordless Circular Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

9.5mm

Blade Diameter

115mm

Cutting Depth

28 mm

Model Number

DCS571NT-XJ

Voltage Rating

18V

Country of Origin

China