Technical documents
Specifications
Brand
DewaltSaw Type
Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
30mm
Blade Diameter
190mm
Cutting Depth
67 mm
Model Number
DCS573T1-QW
Plug Type
Type C - Euro Plug
Voltage Rating
18V
Series
DCS573T
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
DeWALT DCS573T DCS573T1-QW 190mm Cordless Circular Saw, 18V, Type C - Euro Plug
1
P.O.A.
DeWALT DCS573T DCS573T1-QW 190mm Cordless Circular Saw, 18V, Type C - Euro Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltSaw Type
Circular Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Arbor Diameter
30mm
Blade Diameter
190mm
Cutting Depth
67 mm
Model Number
DCS573T1-QW
Plug Type
Type C - Euro Plug
Voltage Rating
18V
Series
DCS573T
Country of Origin
China