Hazardous Product

DeWALT DCS579X DCS579X2-QW 190mm Cordless Circular Saw, 54V, Type C - Euro Plug

RS Stock No.: 134-723Brand: DeWALTManufacturers Part No.: DCS579X2-QW
brand-logo
View all in Electric Saws

Technical documents

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Blade Diameter

190mm

Model Number

DCS579X2-QW

Plug Type

Type C - Euro Plug

Voltage Rating

54V

Series

DCS579X

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCS579X DCS579X2-QW 190mm Cordless Circular Saw, 54V, Type C - Euro Plug

P.O.A.

DeWALT DCS579X DCS579X2-QW 190mm Cordless Circular Saw, 54V, Type C - Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Blade Diameter

190mm

Model Number

DCS579X2-QW

Plug Type

Type C - Euro Plug

Voltage Rating

54V

Series

DCS579X

Country of Origin

China