DeWALT DCS7485N-XJ 210mm Cordless Table Saw, 54V

RS Stock No.: 173-376Brand: DeWALTManufacturers Part No.: DCS7485N-XJ
brand-logo
View all in Electric Saws

Technical documents

Specifications

Brand

Dewalt

Saw Type

Table Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Blade Diameter

210mm

Cutting Depth

65 mm

Model Number

DCS7485N-XJ

Voltage Rating

54V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

DeWALT DCS7485N-XJ 210mm Cordless Table Saw, 54V

P.O.A.

DeWALT DCS7485N-XJ 210mm Cordless Table Saw, 54V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Saw Type

Table Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Blade Diameter

210mm

Cutting Depth

65 mm

Model Number

DCS7485N-XJ

Voltage Rating

54V

Country of Origin

Taiwan, Province Of China