DeWALT Apprentice Brown Steel Toe Capped Men's Safety Boots, UK 6, EU 40

RS Stock No.: 667-8387Brand: DeWALTManufacturers Part No.: Dewalt Apprentice Brown Size 6
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Dewalt

Series

Apprentice

Gender

Men

Shoe Size EU

40

Shoe Size UK

6

Shoe Size US

7

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Chemical, Heat, Oil, Petrol

Safety Rating EN ISO 20345

SB

Midsole Type

EVA

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Brown Apprentice Nubuck Boot

Heat resistant and hard wearing
Lightweight, flexible
Odour reducing, moisture wicking properties
Nubuck & full grain leather uppers
Rubber outsole 300°c
EVA mid-sole
TPU heel support

Standards

EN345-S3

DeWALT Safety Footwear

Stock information temporarily unavailable.

P.O.A.

DeWALT Apprentice Brown Steel Toe Capped Men's Safety Boots, UK 6, EU 40

P.O.A.

DeWALT Apprentice Brown Steel Toe Capped Men's Safety Boots, UK 6, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Series

Apprentice

Gender

Men

Shoe Size EU

40

Shoe Size UK

6

Shoe Size US

7

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Chemical, Heat, Oil, Petrol

Safety Rating EN ISO 20345

SB

Midsole Type

EVA

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Brown Apprentice Nubuck Boot

Heat resistant and hard wearing
Lightweight, flexible
Odour reducing, moisture wicking properties
Nubuck & full grain leather uppers
Rubber outsole 300°c
EVA mid-sole
TPU heel support

Standards

EN345-S3

DeWALT Safety Footwear