Technical documents
Specifications
Brand
DewaltLens Colour
Blue
UV Protection
Yes
Style Type
Spectacles
Scratch Resistant
Yes
EN166 Eye Protection
F
Series
Infinity Blue Mirror
Lens Material
Polycarbonate (PC)
Vented
No
Product details
Infinity Blue Mirror Safety Glasses
Lightweight design
Scratch resistant polycarbonate lens
Distortion free lens
99.9% UVA/UVB protection
Wraparound frame
Comes with hang cord
Comes with cloth wipe bag
Standards
CE EN1661F
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
DewaltLens Colour
Blue
UV Protection
Yes
Style Type
Spectacles
Scratch Resistant
Yes
EN166 Eye Protection
F
Series
Infinity Blue Mirror
Lens Material
Polycarbonate (PC)
Vented
No
Product details
Infinity Blue Mirror Safety Glasses
Lightweight design
Scratch resistant polycarbonate lens
Distortion free lens
99.9% UVA/UVB protection
Wraparound frame
Comes with hang cord
Comes with cloth wipe bag
Standards
CE EN1661F