DeWALT Maxi Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 386-2457Brand: DeWALTManufacturers Part No.: DEWALT MAXI 2 / 8
brand-logo
View all in Safety Trainers

Technical documents

Specifications

Brand

Dewalt

Series

Maxi

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

P

Safety Rating EN ISO 20345

SBP

Slip Resistance Rating

SRA

Midsole Type

Steel

Anti-Slip

Yes

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT Maxi Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42

P.O.A.

DeWALT Maxi Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Series

Maxi

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

P

Safety Rating EN ISO 20345

SBP

Slip Resistance Rating

SRA

Midsole Type

Steel

Anti-Slip

Yes

Upper Material

Leather

Country of Origin

China