Technical documents
Specifications
Brand
DewaltNail Type
Round Head Nail
Finish
Zinc Plated
Length
150mm
Diameter
8mm
Head Type
Flat Round
Material
Steel
Country of Origin
China
Product details
DeWALT Express Nails
Stock information temporarily unavailable.
P.O.A.
DeWALT Zinc Plated Steel Round Nails; 150mm x 8mm;
1
P.O.A.
DeWALT Zinc Plated Steel Round Nails; 150mm x 8mm;
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltNail Type
Round Head Nail
Finish
Zinc Plated
Length
150mm
Diameter
8mm
Head Type
Flat Round
Material
Steel
Country of Origin
China
Product details