DeWALT PROTECTOR UV Safety Glasses, Grey Polycarbonate Lens

RS Stock No.: 518-6143Brand: DeWALTManufacturers Part No.: DPG54-2D EU
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Brand

Dewalt

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

EN166 Eye Protection

F

Series

PROTECTOR

Lens Material

Polycarbonate (PC)

Vented

No

Product details

Dewalt Protector Safety Glasses

DeWALT Protector eye protection with a lightweight, streamlined design, with rubber-tipped temples, offering a secure, comfortable fit. Available in Clear, Indoor/Outdoor and Sun versions.

This DeWALT series includes the following types of safety specs:
518-6143 - DPG54-2D EU Sun version

These glasses are suitable for a number of applications and are essential eyewear protective equipment for keeping safe in certain hazardous environments.

Features

Polycarbonate lens for impact resistance
Unisex design – suitable for both men and women
Class 1 optical
99.9% UVA/UVB Protection
Safety glass meets EN166 standards
Distortion free lens
Wrap around sides
Stylish design
Rubber tipped temples for everyday comfort

DeWALT In/Outdoor lens: EN170 5-1.7
DeWALT Sun lens: EN170 5-3.1

Applications

Safety goggles and safety glasses offer great eye protection and safety in the following areas:
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair

Lens Colour Definition

Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments

FAQ’s
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids

Can prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Stock information temporarily unavailable.

P.O.A.

DeWALT PROTECTOR UV Safety Glasses, Grey Polycarbonate Lens

P.O.A.

DeWALT PROTECTOR UV Safety Glasses, Grey Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Brand

Dewalt

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Scratch Resistant

Yes

EN166 Eye Protection

F

Series

PROTECTOR

Lens Material

Polycarbonate (PC)

Vented

No

Product details

Dewalt Protector Safety Glasses

DeWALT Protector eye protection with a lightweight, streamlined design, with rubber-tipped temples, offering a secure, comfortable fit. Available in Clear, Indoor/Outdoor and Sun versions.

This DeWALT series includes the following types of safety specs:
518-6143 - DPG54-2D EU Sun version

These glasses are suitable for a number of applications and are essential eyewear protective equipment for keeping safe in certain hazardous environments.

Features

Polycarbonate lens for impact resistance
Unisex design – suitable for both men and women
Class 1 optical
99.9% UVA/UVB Protection
Safety glass meets EN166 standards
Distortion free lens
Wrap around sides
Stylish design
Rubber tipped temples for everyday comfort

DeWALT In/Outdoor lens: EN170 5-1.7
DeWALT Sun lens: EN170 5-3.1

Applications

Safety goggles and safety glasses offer great eye protection and safety in the following areas:
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair

Lens Colour Definition

Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments

FAQ’s
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids

Can prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.