Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT DT30 Sandpaper, 140mm 115mm, 100 Grit

RS Stock No.: 216-226Brand: DeWALTManufacturers Part No.: DT3014-QZ
brand-logo
View all in Power Sanding Sheets & Belts

Technical documents

Specifications

Brand

Dewalt

Sandpaper Type

Sandpaper

Abrasive Material

Resin

Grit Size

100

Length

140mm

Width

115mm

Series

DT30

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

DeWALT DT30 Sandpaper, 140mm 115mm, 100 Grit

P.O.A.

DeWALT DT30 Sandpaper, 140mm 115mm, 100 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Sandpaper Type

Sandpaper

Abrasive Material

Resin

Grit Size

100

Length

140mm

Width

115mm

Series

DT30

Country of Origin

Italy