Technical documents
Specifications
Brand
DewaltSandpaper Type
Sandpaper
Abrasive Material
Resin
Grit Size
40
Length
115mm
Width
115mm
Series
DT30
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
DeWALT DT30 Sandpaper, 115mm 115mm, 40 Grit
1
P.O.A.
DeWALT DT30 Sandpaper, 115mm 115mm, 40 Grit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltSandpaper Type
Sandpaper
Abrasive Material
Resin
Grit Size
40
Length
115mm
Width
115mm
Series
DT30
Country of Origin
Italy